LPC2214FBD144/01,5

NXP Semiconductors
771-LPC2214FBD14401S
LPC2214FBD144/01,5

Mfr.:

Description:
ARM Microcontrollers - MCU ARM7 256KF/16KR/ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NXP Semiconductors LPC2214FBD144/01K
NXP Semiconductors
ARM Microcontrollers - MCU Single-chip 16/32-bit ARM microcontrollers; 128/256 kB ISP/IAP flash with 10-bit ADC and external memory interface

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LPC2200
SMD/SMT
LQFP-144
ARM7TDMI-S
256 kB
32 bit/16 bit
60 MHz
112 I/O
16 kB
1.65 V
1.95 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
I/O Voltage: 3.3 V
Interface Type: I2C, JTAG, SPI, SSP, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Processor Series: LPC22
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Part # Aliases: 935284893551
Unit Weight: 408,840 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.