LPC2131FBD64/01,15

NXP Semiconductors
771-LPC2131FBD64/01S
LPC2131FBD64/01,15

Mfr.:

Description:
ARM Microcontrollers - MCU ARM7 256KF/8KR/ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 824

Stock:
824 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,94 € 11,94 €
9,40 € 94,00 €
8,54 € 213,50 €
7,40 € 740,00 €
7,13 € 1.782,50 €
6,77 € 3.249,60 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC2100
SMD/SMT
LQFP-64
ARM7TDMI-S
32 kB
32 bit/16 bit
10 bit
60 MHz
47 I/O
8 kB
3 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: SG
Country of Origin: TW
DAC Resolution: 10 bit
Interface Type: I2C, SPI, SSP, UART
Number of Timers/Counters: 2 Timer
Processor Series: LPC21
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Part # Aliases: 935281771151
Unit Weight: 363,697 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2