LPC2119FBD64

NXP Semiconductors
771-LPC2119FBD64-S
LPC2119FBD64

Mfr.:

Description:
ARM Microcontrollers - MCU ARM7/128K FL/CAN/ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LPC2000
SMD/SMT
LQFP-64
ARM7TDMI-S
128 kB
32 bit/16 bit
10 bit
60 MHz
46 I/O
16 kB
1.65 V
1.95 V
- 40 C
+ 85 C
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, JTAG, SPI, SSP, UART
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 2 Timer
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Unit Weight: 1,278 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8541100000
CNHTS:
8542319090
CAHTS:
8541100090
USHTS:
8542310030
ECCN:
EAR99