LPC2109FBD64/01,15

NXP Semiconductors
771-LPC2109FBD64/01S
LPC2109FBD64/01,15

Mfr.:

Description:
ARM Microcontrollers - MCU ARM7 64KF/8KR/CAN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Quantities greater than 146 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,25 € 14,25 €
10,83 € 108,30 €
10,38 € 259,50 €
9,17 € 917,00 €
8,77 € 2.192,50 €
8,71 € 4.180,80 €
8,56 € 9.587,20 €
2.560 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC2100
SMD/SMT
LQFP-64
ARM7TDMI-S
64 kB
32 bit/16 bit
10 bit
25 MHz
46 I/O
8 kB
1.65 V
1.95 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: NL
Country of Origin: TW
Data RAM Type: RAM
I/O Voltage: 3.3 V
Interface Type: CAN, SPI, UART
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 2 Timer
Processor Series: LPC21
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Part # Aliases: 935284891151
Unit Weight: 366,792 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2