LPC2101FBD48,151

NXP Semiconductors
771-LPC2101FBD48-S
LPC2101FBD48,151

Mfr.:

Description:
ARM Microcontrollers - MCU ARM7 8KF/2KR/10BADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 276

Stock:
276 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,64 € 6,64 €
4,85 € 48,50 €
4,56 € 114,00 €
4,05 € 405,00 €
3,45 € 862,50 €
3,42 € 1.710,00 €
3,35 € 3.350,00 €
3,30 € 8.250,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC2100
SMD/SMT
LQFP-48
ARM7TDMI-S
8 kB
32 bit/16 bit
10 bit
70 MHz
32 I/O
2 kB
1.65 V
1.95 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
I/O Voltage: 3.3 V
Interface Type: I2C, JTAG, SPI, SSP, UART
Number of Timers/Counters: 4 Timer
Processor Series: LPC21
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Part # Aliases: 935280963151
Unit Weight: 182 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.