LPC18S50FET256,551

NXP Semiconductors
771-LPC18S50FET256
LPC18S50FET256,551

Mfr.:

Description:
ARM Microcontrollers - MCU ARM Cortex M3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,41 € 756,90 €
8,25 € 2.227,50 €
8,07 € 4.357,80 €
7,99 € 8.629,20 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC18Sxx
SMD/SMT
LBGA-256
ARM Cortex M3
0 B
32 bit
10 bit
180 MHz
164 I/O
200 kB
2.2 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 64 kB
Data ROM Type: ROM
I/O Voltage: 2.2 V to 3.6 V
Interface Type: CAN, I2C, Ethernet, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 Timer
Processor Series: LPC18S50
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935296282551
Unit Weight: 740,555 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C

LPC18Sx ARM® Cortex® MCUs

NXP Semiconductors LPC18Sx family includes ARM® Cortex®-M3 based microcontrollers (MCUs) with security features for embedded applications. The ARM Cortex-M3 features a next generation core that provides system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M3 CPU integrates a 3-stage pipeline and operates at CPU frequencies of up to 180MHz. The Harvard architecture offers separate local instruction and data buses as well as a third bus for peripherals. In addition, the ARM Cortex-M3 CPU has an internal prefetch unit to support speculative branching. The LPC18Sx ARM Cortex-M3 based MCUs include up to 200kB of on-chip SRAM, security features with AES engine, a quad SPI Flash Interface (SPIFI), a State Configurable Timer/PWM (SCTimer/PWM) subsystem, two High-speed USB controllers, Ethernet, LCD, an external memory controller, and multiple digital and analog peripherals.
Learn More