LPC18S30FET100E

NXP Semiconductors
771-LPC18S30FET100E
LPC18S30FET100E

Mfr.:

Description:
ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 flashless MCU with security features; 200 kB SRAM; Ethernet, two HS USB, EMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,51 € 11,51 €
8,74 € 87,40 €
8,38 € 209,50 €
7,40 € 740,00 €
7,09 € 1.843,40 €
6,90 € 3.588,00 €
6,74 € 7.009,60 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC18Sxx
SMD/SMT
TFBGA-100
ARM Cortex M3
0 B
32 bit
10 bit
180 MHz
49 I/O
200 kB
2.2 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 64 kB
Data ROM Type: ROM
I/O Voltage: 2.2 V to 3.6 V
Interface Type: CAN, I2C, Ethernet, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 4 Timer
Processor Series: LPC18S30
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 260
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935305907551
Unit Weight: 166,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

LPC18Sx ARM® Cortex® MCUs

NXP Semiconductors LPC18Sx family includes ARM® Cortex®-M3 based microcontrollers (MCUs) with security features for embedded applications. The ARM Cortex-M3 features a next generation core that provides system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M3 CPU integrates a 3-stage pipeline and operates at CPU frequencies of up to 180MHz. The Harvard architecture offers separate local instruction and data buses as well as a third bus for peripherals. In addition, the ARM Cortex-M3 CPU has an internal prefetch unit to support speculative branching. The LPC18Sx ARM Cortex-M3 based MCUs include up to 200kB of on-chip SRAM, security features with AES engine, a quad SPI Flash Interface (SPIFI), a State Configurable Timer/PWM (SCTimer/PWM) subsystem, two High-speed USB controllers, Ethernet, LCD, an external memory controller, and multiple digital and analog peripherals.
Learn More