LPC18S10FBD144E

NXP Semiconductors
771-LPC18S10FBD144E
LPC18S10FBD144E

Mfr.:

Description:
ARM Microcontrollers - MCU ARM Cortex M3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,67 € 11,67 €
8,87 € 88,70 €
8,51 € 212,75 €
7,51 € 901,20 €
7,19 € 2.157,00 €
7,00 € 3.780,00 €
6,84 € 6.976,80 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC18Sxx
SMD/SMT
LQFP-144
ARM Cortex M3
0 B
32 bit
10 bit
180 MHz
83 I/O
136 kB
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: SG
Country of Origin: TW
Data RAM Type: SRAM
Data ROM Size: 64 kB
Data ROM Type: ROM
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 Timer
Processor Series: LPC18S
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flashless
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Part # Aliases: 935304121551
Unit Weight: 1,352 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C

LPC18Sx ARM® Cortex® MCUs

NXP Semiconductors LPC18Sx family includes ARM® Cortex®-M3 based microcontrollers (MCUs) with security features for embedded applications. The ARM Cortex-M3 features a next generation core that provides system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M3 CPU integrates a 3-stage pipeline and operates at CPU frequencies of up to 180MHz. The Harvard architecture offers separate local instruction and data buses as well as a third bus for peripherals. In addition, the ARM Cortex-M3 CPU has an internal prefetch unit to support speculative branching. The LPC18Sx ARM Cortex-M3 based MCUs include up to 200kB of on-chip SRAM, security features with AES engine, a quad SPI Flash Interface (SPIFI), a State Configurable Timer/PWM (SCTimer/PWM) subsystem, two High-speed USB controllers, Ethernet, LCD, an external memory controller, and multiple digital and analog peripherals.
Learn More