LPC1833FET256,551

NXP Semiconductors
771-LPC1833FET256551
LPC1833FET256,551

Mfr.:

Description:
ARM Microcontrollers - MCU 32BIT ARM CORTEX-M3 MCU 136KB SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,42 € 14,42 €
11,43 € 114,30 €
10,39 € 259,75 €
9,01 € 810,90 €
9,00 € 4.860,00 €
8,91 € 9.622,80 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC183x
SMD/SMT
LBGA-256
ARM Cortex M3
512 kB
32 bit
2 x 10 bit
180 MHz
164 I/O
136 kB
2.4 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 2.4 V to 3.6 V, 3.3 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: EEPROM
I/O Voltage: 2.4 V to 3.6 V
Interface Type: CAN, Ethernet, I2C, QSPI, UART, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 Timer
Operating Supply Voltage: 3.3 V
Processor Series: LPC183x
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935293791551
Unit Weight: 743,440 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

LPC18xx 32-Bit ARM Cortex™-M3 MCUs

NXP Semiconductors LPC18xx series 32-bit ARM Cortex™-M3 microcontrollers are the industry's fastest Cortex-M3 MCUs with processor frequencies of up to 180MHz. LPC18xx MCUs are manufactured using the same ultra-low leakage 90nm technology as LPC4300 series Cortex-M4 MCUs and are also pin- and software-compatible with many same key features. NXP LPC1830 and LPC1850 MCUs feature advanced peripherals, such as Ethernet, High Speed USB 2.0 Host/OTG/Device, LCD controller, and CAN 2.0B. There are also two new innovative peripherals: a flexible quad-SPI interface and a State Configurable Timer subsystem. LPC1800 devices offer up to 1MB of flexible dual-bank Flash for highly reliable in-application re-programming and non-stop Flash operation. NXP LPC1830 and LPC1850 MCUs include up to 200kB of on-chip SRAM provided in multiple banks. NXP LPC1857 features 1MB of flash memory, 136kB of SRAM, and advanced peripherals, including Ethernet, High Speed USB 2.0 Host/OTG/Device, LCD controller, and CAN 2.0B.