LPC1788FET180,551

NXP Semiconductors
771-LPC1788FET180551
LPC1788FET180,551

Mfr.:

Description:
ARM Microcontrollers - MCU CORTEX-M3 512KB FL 96KB SRAM 4KB EE USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 378

Stock:
378 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,56 € 16,56 €
13,73 € 137,30 €
13,09 € 327,25 €
11,57 € 1.157,00 €
11,15 € 2.107,35 €
10,97 € 6.219,99 €
1.134 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC1700
SMD/SMT
TFBGA-180
ARM Cortex M3
512 kB
32 bit
12 bit
120 MHz
141 I/O
96 kB
2.4 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
Interface Type: CAN, Ethernet, I2C, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 Timer
Processor Series: LPC178x
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 189
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935291862551
Unit Weight: 294,674 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2

LPC1778 & LPC1788 32-bit Microcontrollers

NXP Semiconductors LPC1778 and LPC1788 32-bit Microcontrollers are Arm® Cortex®-M3 MCUs ideal for for embedded applications requiring a high level of integration and low power dissipation. The Arm Cortex-M3 CPU incorporates a 3-stage pipeline and has a Harvard architecture with separate local instruction and data buses, as well as a third bus with slightly lower performance for peripherals. The Arm Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branches. The LPC1778 and LPC1788 MCUs add a specialized flash memory accelerator to accomplish optimal performance when executing code from flash. These devices operate at up to 120MHz CPU frequency.

LPC1700 Microcontrollers

NXP Semiconductors LPC1700 Microcontrollers are cost-effective, low-power Cortex-M3 MCUs featuring best-in-class peripheral support such as Ethernet, USB 2.0 Host/OTG/Device, and CAN 2.0B. Operating at speeds up to 120MHz, the LPC1700 MCUs have up to 512KB of FLASH, up to 64KB of SRAM, 12-bit A/D, and 10-bit D/A Converters as well as an internal RC oscillator. The LPC1700 series features a multi-layer AHB bus that allows high-bandwidth peripherals such as Ethernet and USB to run simultaneously, without impacting performance.

LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.