LPC1785FBD208K

NXP Semiconductors
771-LPC1785FBD208K
LPC1785FBD208K

Mfr.:

Description:
ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 180   Multiples: 180
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,63 € 1.913,40 €
10,43 € 5.632,20 €
10,32 € 11.145,60 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC1700
SMD/SMT
LQFP-208
ARM Cortex M3
256 kB
32 bit
12 bit
120 MHz
165 I/O
80 kB
2.4 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
Interface Type: CAN, I2C, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 Timer
Processor Series: LPC178x
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 180
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935291613557
Unit Weight: 2,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

LPC1778 & LPC1788 32-bit Microcontrollers

NXP Semiconductors LPC1778 and LPC1788 32-bit Microcontrollers are Arm® Cortex®-M3 MCUs ideal for for embedded applications requiring a high level of integration and low power dissipation. The Arm Cortex-M3 CPU incorporates a 3-stage pipeline and has a Harvard architecture with separate local instruction and data buses, as well as a third bus with slightly lower performance for peripherals. The Arm Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branches. The LPC1778 and LPC1788 MCUs add a specialized flash memory accelerator to accomplish optimal performance when executing code from flash. These devices operate at up to 120MHz CPU frequency.