LPC1778FBD144K

NXP Semiconductors
771-LPC1778FBD144K
LPC1778FBD144K

Mfr.:

Description:
ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:
111
Can Dispatch Immediately
On Order:
300
Expected 6/1/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,59 € 14,59 €
11,57 € 115,70 €
10,81 € 270,25 €
9,98 € 998,00 €
9,52 € 2.856,00 €
9,28 € 5.568,00 €
2.700 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC1700
SMD/SMT
LQFP-144
ARM Cortex M3
512 kB
32 bit
12 bit
120 MHz
109 I/O
96 kB
2.4 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 4032 B
Data ROM Type: EEPROM
Interface Type: Ethernet, UART, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 2.4 V to 3.6 V
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 300
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935291591557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

LPC1778 & LPC1788 32-bit Microcontrollers

NXP Semiconductors LPC1778 and LPC1788 32-bit Microcontrollers are Arm® Cortex®-M3 MCUs ideal for for embedded applications requiring a high level of integration and low power dissipation. The Arm Cortex-M3 CPU incorporates a 3-stage pipeline and has a Harvard architecture with separate local instruction and data buses, as well as a third bus with slightly lower performance for peripherals. The Arm Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branches. The LPC1778 and LPC1788 MCUs add a specialized flash memory accelerator to accomplish optimal performance when executing code from flash. These devices operate at up to 120MHz CPU frequency.