LPC1776FET180,551

NXP Semiconductors
771-LPC1776FET180551
LPC1776FET180,551

Mfr.:

Description:
ARM Microcontrollers - MCU CORTEX-M3 256KB FL 80KB SRAM USB 2.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 189   Multiples: 189
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,99 € 1.510,11 €
7,83 € 4.439,61 €
7,75 € 8.788,50 €
2.646 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC1700
SMD/SMT
TFBGA-180
ARM Cortex M3
256 kB
32 bit
12 bit
120 MHz
141 I/O
80 kB
2.4 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
Interface Type: CAN, Ethernet, I2C, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 Timer
Processor Series: LPC177x
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 189
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935291584551
Unit Weight: 294,674 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2

LPC1700 Microcontrollers

NXP Semiconductors LPC1700 Microcontrollers are cost-effective, low-power Cortex-M3 MCUs featuring best-in-class peripheral support such as Ethernet, USB 2.0 Host/OTG/Device, and CAN 2.0B. Operating at speeds up to 120MHz, the LPC1700 MCUs have up to 512KB of FLASH, up to 64KB of SRAM, 12-bit A/D, and 10-bit D/A Converters as well as an internal RC oscillator. The LPC1700 series features a multi-layer AHB bus that allows high-bandwidth peripherals such as Ethernet and USB to run simultaneously, without impacting performance.