LPC1764FBD100K

NXP Semiconductors
771-LPC1764FBD100K
LPC1764FBD100K

Mfr.:

Description:
ARM Microcontrollers - MCU 128kB flash, 32kB SRAM, Ethernet, USB, LQFP100 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
720
Expected 9/23/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,66 € 9,66 €
7,55 € 75,50 €
7,03 € 175,75 €
6,45 € 645,00 €
6,03 € 1.507,50 €
5,88 € 2.646,00 €
5,81 € 5.229,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC1700
SMD/SMT
ARM Cortex M3
256 kB
32 bit
12 bit
100 MHz
70 I/O
32 kB
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: SG
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 450
Subcategory: Microcontrollers - MCU
Part # Aliases: 935287919557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2