LPC1758FBD80Y

NXP Semiconductors
771-LPC1758FBD80Y
LPC1758FBD80Y

Mfr.:

Description:
ARM Microcontrollers - MCU 512kB flash, 64kB SRAM Ethernet USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.988
Expected 6/24/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,20 € 12,20 €
9,62 € 96,20 €
8,98 € 224,50 €
8,27 € 827,00 €
8,18 € 2.045,00 €
8,01 € 4.005,00 €
Full Reel (Order in multiples of 1000)
7,40 € 7.400,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
12,32 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC1700
SMD/SMT
LQFP-80
ARM Cortex M3
512 kB
32 bit
12 bit
100 MHz
52 I/O
64 kB
2.4 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
DAC Resolution: 10 bit
Data RAM Type: SRAM
Interface Type: CAN, I2S, SPI, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Number of Timers/Counters: 4 Timer
Processor Series: LPC1758
Product: USB MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935288607518
Unit Weight: 531,367 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

LPC1700 Microcontrollers

NXP Semiconductors LPC1700 Microcontrollers are cost-effective, low-power Cortex-M3 MCUs featuring best-in-class peripheral support such as Ethernet, USB 2.0 Host/OTG/Device, and CAN 2.0B. Operating at speeds up to 120MHz, the LPC1700 MCUs have up to 512KB of FLASH, up to 64KB of SRAM, 12-bit A/D, and 10-bit D/A Converters as well as an internal RC oscillator. The LPC1700 series features a multi-layer AHB bus that allows high-bandwidth peripherals such as Ethernet and USB to run simultaneously, without impacting performance.