LPC1518JBD64E

NXP Semiconductors
771-LPC1518JBD64E
LPC1518JBD64E

Mfr.:

Description:
ARM Microcontrollers - MCU Motion Control 32-bit Microcontroller based on ARM Cortex-M3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,64 € 7,64 €
5,92 € 59,20 €
5,49 € 137,25 €
4,86 € 486,00 €
4,67 € 1.167,50 €
4,43 € 2.126,40 €
4,33 € 4.849,60 €
4,29 € 10.982,40 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC1500
SMD/SMT
LQFP-64
ARM Cortex M3
128 kB
32 bit
2 x 12 bit
72 MHz
46 I/O
20 kB
2.4 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Number of Timers/Counters: 4 Timer
Processor Series: ARM Cortex
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Part # Aliases: 935302763551
Unit Weight: 370 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

LPC1500 Motor Control ARM Cortex-M3 MCUs

NXP LPC1500 Motor Control ARM Cortex-M3 MCUs are optimized for fast, easy, high-precision motor control of sensored/sensorless brushless DC (BLDC) and permanent magnet synchronous motors (PMSM). LPC1500 is ideal for large consumer appliances, HVAC, Elevator/escalator control, and industrial pump and generator control. LPC1500 supports two motors through 2 12-bit, 12-channel, 2Msps ADCs and a quadrature encoder interface. Precise PWM generation allows for efficient motor drive. Advanced analog subsystems and timing is ideal for PID control loops. CAN module simplifies industrial connectivity and USB allows easy field upgrades. Free FOC motor control firmware is available, and GUI based tools streamline any repetitive tuning and calibration.
Learn More

LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.