LPC1342FHN33,518

NXP Semiconductors
771-LPC1342FHN33518
LPC1342FHN33,518

Mfr.:

Description:
ARM Microcontrollers - MCU 32B ARM CORTEXM3 MCU 16KB FL 4KB SRAM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
2,73 € 10.920,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC1300
SMD/SMT
HVQFN-33
ARM Cortex M3
16 kB
32 bit
10 bit
72 MHz
42 I/O
4 kB
2 V
3.6 V
- 40 C
+ 85 C
Reel
Brand: NXP Semiconductors
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: Boot ROM
Interface Type: I2C, RS-485, SSP, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 Timer
Operating Supply Voltage: 2 V to 3.6 V
Processor Series: LPC1342
Product: Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 4000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935289656518
Unit Weight: 133,668 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

LPC1300 32-bit Microcontrollers

NXP Semiconductors LPC1300 32-bit Microcontrollers are built around the Arm Cortex-M3 Rev2 processor core, are equipped with up to 32KB of Flash and up to 8KB of SRAM, and use a single 3.3V power supply (for operation between 2.0V and 3.6V). These devices include on-chip USB drivers for Mass Storage Class (MSC) and Human Interface Device (HID). This greatly simplifies USB implementations since the USB drivers are incorporated in ROM. The LPC1300L (LPC131x/01) variant of this MCU also includes power profiles in ROM, offering a low active power consumption of approximately 170uA/MHz. 

LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.