LPC1227FBD48/301J

NXP Semiconductors
771-LPC1227FBD48301J
LPC1227FBD48/301J

Mfr.:

Description:
ARM Microcontrollers - MCU 128kB flash, 8kB SRAM, LQFP48 package
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
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
4,31 € 8.620,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
7,03 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC1200
SMD/SMT
LQFP-48
ARM Cortex M0
128 kB
32 bit
10 bit
45 MHz
39 I/O
8 kB
3 V
3.6 V
- 40 C
+ 85 C
Reel
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 Timer
Processor Series: LPC122x
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935293259118
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
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2

LPC1200 ARM Cortex-M0™ Microcontrollers

NXP Semiconductors LPC1200 microcontrollers are powered by the smallest, most energy-efficient ARM Cortex-M0™ core and provide compelling solutions for industrial control. NXP Semiconductors LPC1200 MCUs include up to 128KB Flash and 8KB SRAM and offer configurable peripherals ideally suited for energy-efficient controls and appliances. These NXP Cortex-M0 LPC122x MCUs provide up to 50% higher code density compared to common 8/16-bit MCUs performing typical tasks. LPC1200 Cortex-M0 devices offer up to 55 GPIOs and onboard peripherals including a 21-channel direct memory access controller (DMA), cycle redundancy check engine (CRC), comparators, a real-time clock (RTC), and 1% internal oscillator.