LPC11H37FBD64/401,

NXP Semiconductors
771-LPC11H37FBD64401
LPC11H37FBD64/401,

Mfr.:

Description:
ARM Microcontrollers - MCU MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,04 € 806,40 €
4,82 € 1.542,40 €
4,39 € 2.107,20 €
4,26 € 4.771,20 €
4,21 € 10.777,60 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC11xx
SMD/SMT
LQFP-64
ARM Cortex M0
128 kB
32 bit
10 bit
50 MHz
54 I/O
12 kB
1.8 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: SG
Country of Origin: TW
Data RAM Type: SRAM
Data ROM Size: 16 kB
Interface Type: I2C, SPI, UART
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 Timer
Operating Supply Voltage: 3.3 V
Processor Series: LPC11H3x
Product: MCU's
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935296505151
Unit Weight: 354,225 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2