LPC11A12FHN33/101,

NXP Semiconductors
771-LPC11A12FHN33/10
LPC11A12FHN33/101,

Mfr.:

Description:
ARM Microcontrollers - MCU CortexM0 32bit 16KB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 3,66 €
2,76 € 27,60 €
2,54 € 63,50 €
2,29 € 229,00 €
2,28 € 592,80 €
2,23 € 1.159,60 €
2,15 € 2.236,00 €
2,10 € 5.460,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC11Axx
SMD/SMT
HVQFN-33
ARM Cortex M0
16 kB
32 bit
10 bit
50 MHz
28 I/O
4 kB
2.6 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 1 kB
Data ROM Type: EEPROM
I/O Voltage: 3.3 V
Interface Type: I2C, SSP, USART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Processor Series: LPC11A
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 260
Subcategory: Microcontrollers - MCU
Part # Aliases: 935293975551
Unit Weight: 133,589 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2