LPC1114LVFHN24/103

NXP Semiconductors
771-LPC1114LVFHN24/1
LPC1114LVFHN24/103

Mfr.:

Description:
ARM Microcontrollers - MCU CortexM0 32bit 32KB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 490   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,66 € 813,40 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC11XXLV
SMD/SMT
HVQFN-24
ARM Cortex M0
32 kB
32 bit
8 bit
50 MHz
20 I/O
4 kB
1.65 V
1.95 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 1.95 V
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: SG
Country of Origin: TW
Data RAM Type: SRAM
Interface Type: I2C, RS-485, SPI, UART
Number of ADC Channels: 6 Channel
Processor Series: LPC11
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935297771151
Unit Weight: 44,339 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2