LPC1102UK,118

NXP Semiconductors
771-LPC1102UK118
LPC1102UK,118

Mfr.:

Description:
ARM Microcontrollers - MCU 32b 32K Flash 11I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,52 € 7.560,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC11xx
SMD/SMT
WLCSP-16
ARM Cortex M0
32 kB
32 bit
50 MHz
11 I/O
8 kB
+ 150 C
Reel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: SG
Country of Origin: SG
Data RAM Type: SRAM
Interface Type: SPI, UART/USART
Number of Timers/Counters: 4 Timer
Processor Series: LPC1102
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Part # Aliases: 935292625118
Unit Weight: 4,614 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2

LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.

LPC11xx Arm Cortex-M0 Microcontrollers

NXP Semiconductors LPC11xx Arm Cortex-M0 Microcontrollers (MCUs) offer exceptional power efficiency, a broad selection of package options, and a scalable portfolio with connectivity including USB, LCD, and CAN interfaces. The LPC11xx MCU family is designed for 8/16-bit microcontroller operations, offering performance, low power, simple instruction set with reduced code size compared to existing 8/16-bit architectures. The peripheral complement of the LPC11xx family includes up to 64 KB of flash memory, up to 8KB of SRAM, fast-mode plus I2C-bus interface, RS-485/EIA-485 UART, SPI with SSP features, general-purpose counters/timers, an analog-to-digital converter (ADC), and up to 42 general-purpose I/O pins.