LM75BGD,125

NXP Semiconductors
771-LM75BGD
LM75BGD,125

Mfr.:

Description:
Board Mount Temperature Sensors 2.8-5.5V I2C-BUS INTERFACE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NXP Semiconductors LM75BTP,147
NXP Semiconductors
Board Mount Temperature Sensors DIGIT OUT 2C ACC 11b

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Temperature Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital
+/- 3 C
- 55 C
+ 125 C
XSON-8
2-Wire, I2C, SMBus
2.8 V
5.5 V
Local
11 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 100 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Factory Pack Quantity: 3000
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Digital Temperature Sensor with Thermal Watchdog
Part # Aliases: 935288239125
Unit Weight: 5,560 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541500000
CNHTS:
8542391000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99