LFLAIBWA

NXP Semiconductors
771-LFLAIBWA
LFLAIBWA

Mfr.:

Description:
Sockets & Adapters 416 PIN 1.0 MM Logic Analyzer Board to test high density BGA/PGA devices

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
537,28 € 537,28 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Sockets & Adapters
RoHS:  
Analyzer Board
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 935327929598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
ECCN:
EAR99