LFDBGK77CWSA

NXP Semiconductors
771-LFDBGK77CWSA
LFDBGK77CWSA

Mfr.:

Description:
Sockets & Adapters MPC5777C 416 pin 1.0 mm calibration adapter - uses special Samtec connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
429,83 € 429,83 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Sockets & Adapters
RoHS:  
Adapters
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: MPC5777C
Part # Aliases: 935329107598
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C