LFBGAMZ3A

NXP Semiconductors
771-LFBGAMZ3A
LFBGAMZ3A

Mfr.:

Description:
Sockets & Adapters 512 pin 0.8 mm PGA socket spacer for VertiCal calibration tools

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
245,61 € 245,61 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Sockets & Adapters
RoHS:  
Brand: NXP Semiconductors
Core: PGA Socket
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 935329131598
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99