KTY82/151,215

NXP Semiconductors
771-KTY82151215
KTY82/151,215

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors SENSOR TEMP TAPE-7

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
NXP
Product Category: PTC (Positive Temperature Coefficient) Thermistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
KTY82
1 kOhms
2 %
PCB Mount
SMD/SMT
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 10 mA
Height: 1.1 mm
Length: 3 mm
Package/Case: SOT-23
Product Type: PTC Thermistors
Factory Pack Quantity: 3000
Subcategory: Thermistors
Temperature Coefficient: 0.79 % / C
Type: PTC
Width: 1.4 mm
Part # Aliases: 934019650215
Unit Weight: 7,575 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541500000
CNHTS:
8541590000
USHTS:
8533408070
JPHTS:
8533210000
KRHTS:
8533219000
MXHTS:
8533409102
BRHTS:
85415020
ECCN:
EAR99