KMZ52,118

NXP Semiconductors
Not Assigned
KMZ52,118

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors SNSR MAGNETC TAPE-13

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Hall Effect/Magnetic Sensors
5 V
- 40 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Brand: NXP Semiconductors
Pd - Power Dissipation: 130 mW
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 8 V
Supply Voltage - Min: 5 V
Part # Aliases: KMZ52 /T3
Unit Weight: 1,469 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541500000
CNHTS:
8541590000
USHTS:
8541500080
ECCN:
EAR99