KMPC8271VRTIEA

NXP Semiconductors
841-KMPC8271VRTIEA
KMPC8271VRTIEA

Mfr.:

Description:
Microprocessors - MPU PQ27E A W/O TALITOS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
603e
1 Core
32 bit
400 MHz
PBGA-516
16 kB
16 kB
1.425 V to 2.25 V
SMD/SMT
0 C
+ 105 C
Brand: NXP Semiconductors
I/O Voltage: 3.3 V
Instruction Type: Floating Point
Interface Type: Ethernet, I2C, PCI, USB
Memory Type: L1 Cache
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: PowerQUICC II
Product Type: Microprocessors - MPU
Factory Pack Quantity: 1
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Unit Weight: 4,373 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310045
ECCN:
5A992
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.