KITVALVECNTLEVM

NXP Semiconductors
841-KITVALVECNTLEVM
KITVALVECNTLEVM

Mfr.:

Description:
Power Management IC Development Tools Evaluation Kit- Anti-lock Braking System (ABS) and Electronic Stability Programme (ESP)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Power Management Specialized
6 V to 36 V
MC33903, MC34SB0410, MC34SB0800
Brand: NXP Semiconductors
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935327122598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8543709990
USHTS:
8471500150
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.