KITPT2000FRDM3C

NXP Semiconductors
841-KITPT2000FRDM3C
KITPT2000FRDM3C

Mfr.:

Description:
Power Management IC Development Tools Freedom Platform - PT2000, Programmable Gate Driver

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NXP Semiconductors FRDMPKPT2000EVM
NXP Semiconductors
Power Management IC Development Tools PT2000 Evaluation Board for Engine Management

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Gate Driver
5.5 V to 72 V
PT2000
Brand: NXP Semiconductors
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935328482598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.