KITFS85SKTEVM

NXP Semiconductors
771-KITFS85SKTEVM
KITFS85SKTEVM

Mfr.:

Description:
Power Management IC Development Tools Evaluation board - FS85/FS84/FS66 Functional SBC, with programming socket

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
322,83 € 322,83 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
8 V to 60 V
1.1 V to 5 V
FS8500
FS8500
Brand: NXP Semiconductors
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935347707598
Unit Weight: 80,447 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8471500150
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

KITFS85SKTEVM FS84/FS85 Programming Board

NXP Semiconductors KITFS85SKTEVM FS84/FS85 Programming Board is designed to easily configure the FS8400 and FS8500 Fail-safe System Basis Chips. The KITFS85SKTEVM Programming Board features a QFN56 socket, which can accept either device. The NXP KITFS85SKTEVM can be connected to a PC running the FlexGUI software, allowing users to view and modify the registers, develop a One-Time Programming (OTP) configuration, and burn it when ready. The device can then be removed from the socket and installed on a prototype board. For design flexibility, the OTP can be burned up to three times.