KIT33907AEEVB

NXP Semiconductors
771-KIT33907AEEVB
KIT33907AEEVB

Mfr.:

Description:
Power Management IC Development Tools Evaluation Kit - MC33907, PowerSBC with High Speed CAN&LIN transceivers

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
165,25 € 165,25 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
Evaluation Boards
Power Management Specialized
1.23 V/3.3 V
MC33907
Brand: NXP Semiconductors
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935328095598
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.