KIT20XS4200EVBE

NXP Semiconductors
841-KIT20XS4200EVBE
KIT20XS4200EVBE

Mfr.:

Description:
Power Management IC Development Tools Evaluation Kit - MC20XS4200, Dual 24 V, 20 mOhm High Side Switch - Fact Sheet

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,32 € 111,32 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
Development Kits
Power Management Specialized
20XS4200
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: 20XS4200
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935326788598
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99