KEA128LEDLIGHTRD

NXP Semiconductors
841-KEA128LEDLIGHTRD
KEA128LEDLIGHTRD

Mfr.:

Description:
Development Boards & Kits - ARM KEA128 and MC10XS3425 Light Control and E-switch reference design.

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Reference Design Boards
ARM Cortex M0+
SKEAZ128
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Description/Function: Lighting control module reference design using Kinetis KEA128
For Use With: MC33662, MC33901, MC10XS3425EK
Interface Type: CAN, LIN
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935326982598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99