ISP1583BS-S

NXP Semiconductors
771-ISP1583BS-S
ISP1583BS-S

Mfr.:

Description:
USB Interface IC HI-SPEED USB2 DEVICE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: USB Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
USB Controllers
USB 2.0
High Speed (HS)
480 Mb/s
1.65 V
3.6 V
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Voltage: 1.65 V to 3.6 V
Product Type: USB Interface IC
Factory Pack Quantity: 260
Subcategory: Interface ICs
Part # Aliases: ISP1583BS,551
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99