IMXRT1050-EVKB

NXP Semiconductors
771-MIMXRT1050-EVKB
IMXRT1050-EVKB

Mfr.:

Description:
Development Boards & Kits - ARM i.MX RT1050 Development Platform

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,98 € 91,98 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX RT1050
Evaluation Boards
ARM Cortex M7
MIMXRT1052DVL6A, MIMXRT1052DVL6B
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Dimensions: 10 cm x 15 cm
Interface Type: Ethernet , USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: i.MX
Part # Aliases: 935363526598
Unit Weight: 317,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

i.MX RT1050 EVK Evaluation Kit (MIMXRT1050-EVKB)

NXP Semiconductors i.MX RT1050 EVK Evaluation Kit (MIMXRT1050-EVKB) offers a complete development platform for i.MX RT Crossover Processors. The i.MX RT1050 EVK features an Arduino interface, providing a broad range of expansion board options. The other on-board interface options include a 6-axis eCompass (Accelerometer and Magnetometer), USB Host and OTG interfaces, Ethernet (10T/100T) connectivity, CAN Transceivers, SD card interface, a parallel camera connector, and more. The wide range of peripheral interface options enable developers to fully explore the capabilities of the i.MX RT devices. Support for toolchains such as MCUXpresso, IAR, Keil MDK, and SDK with FreeRTOS offer options for serial communication, flash programming, and run-control debugging.