HTMS8001FTB/AF,115

NXP Semiconductors
771-HTMS8001FTBAF1
HTMS8001FTB/AF,115

Mfr.:

Description:
NFC/RFID Tags & Transponders RFID HTAG ADVANCED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.887

Stock:
4.887 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,403 € 4,03 €
0,38 € 9,50 €
0,347 € 34,70 €
0,329 € 82,25 €
0,315 € 157,50 €
0,302 € 302,00 €
Full Reel (Order in multiples of 5000)
0,23 € 1.150,00 €
0,217 € 2.170,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Tags & Transponders
RoHS:  
128 bit
100 kHz to 150 kHz
+ 85 C
- 40 C
SMD/SMT
XSON-3
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Function: Read/Write
Product: HITAG u transponder IC
Product Type: NFC/RFID Tags & Transponders
Series: HTMS8x01
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935290071115
Unit Weight: 2,045 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542320090
USHTS:
8542390090
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8542399999
ECCN:
EAR99

RFID NFC Tags

RFID Technologies - Tags

RFID tags that contain their own power source are known as active tags. Those without a power source are known as passive tags. A passive tag is briefly activated by the radio frequency scan of the reader. The electrical current is small -- generally just enough for transmission of an ID number. Active tags have more memory and can be read at greater ranges. Learn More

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.