FRDMPT2001EVM

NXP Semiconductors
771-FRDMPT2001EVM
FRDMPT2001EVM

Mfr.:

Description:
Power Management IC Development Tools Freedom Expansion Board- PT2001, Solenoid Controller

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 8/10/2026
5
3
Expected 8/19/2026
2
Expected 9/14/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
240,04 € 240,04 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Gate Driver
12 V
PT2001
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935333794598
Unit Weight: 1,252 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

FRDMPT2001EVM Evaluation Module

NXP Semiconductors FRDMPT2001EVM Evaluation Module provides a platform for developing and testing automotive fuel-injection control systems based on the PT2001 Programmable Solenoid Controller (PSC). The NXP FRDMPT2001EVM Evaluation Module contains a commercial version of the PT2001 and connectors for up to four fuel injectors, two fuel pumps, and a DC-DC converter.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem from NXP Semiconductors includes comprehensive software/tools, modular hardware, and access to solution-driven examples.