FRDMFS6522LAEVM

NXP Semiconductors
841-FRDMFS6522LAEVM
FRDMFS6522LAEVM

Mfr.:

Description:
Power Management IC Development Tools Freedom Expansion kit, FS6522 system Basis Chip with KL25Z

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
218,06 € 218,06 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
8 V to 40 V
MC33FS6522LAE
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935340544598
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
9031809090
USHTS:
8471500150
MXHTS:
8473300499
ECCN:
EAR99

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.

FS6522 Freedom Evaluation Kit

NXP Semiconductors FS6522 Freedom Evaluation Kit (FRDM-FS6522LA-EVM) is a demonstration and evaluation platform for the FS6522 System Basis Chip. The Freedom Evaluation Kit includes an FS6522 Evaluation Board (FRDM-FS6522) and a Freedom Development Board (FRDM-KL25Z). The boards are connected using the Arduino™ connectors on both boards. The FRDM-KL25Z manages communication between the EVB and a host PC, allowing users to access all of the functions (SPI, IOs) and support functional modes of the FS6522, such as Debug, Normal, Buck, and Boost. NXP FS5622 Freedom Evaluation Kit supports CAN FD and LIN with VCORE SMPS regulator up to 1.5A.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem from NXP Semiconductors includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.