FRDM-MCXA344

NXP Semiconductors
771-FRDM-MCXA344
FRDM-MCXA344

Mfr.:

Description:
Development Boards & Kits - ARM FRDM-MCXA344

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,36 € 17,36 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
MCXA343, MCXA344
Brand: NXP Semiconductors
For Use With: Microcontroller
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935506160598
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FRDM-MCXA344 MCU Development Board

NXP Semiconductors FRDM-MCXA344 MCU Development Board is a compact and scalable board for rapid prototyping of MCX A343 and A344 microcontroller units (MCUs). These boards offer industry-standard headers for easy access to the MCUs I/Os, integrated open-standard serial interfaces, external Flash memory, and an onboard MCU-Link debugger. Additional tools, such as NXP Semiconductors' Expansion Board Hub (EBH) for add-on boards and the Application Code Hub (ACH) for software examples, are available through the MCUXpresso Developer Experience.