FRDM-KW41Z

NXP Semiconductors
841-FRDM-KW41Z
FRDM-KW41Z

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 KW41Z Dev Board Freedom Board

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
158,46 € 158,46 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Zigbee Development Tools - 802.15.4
RoHS:  
Development Boards
KW41Z
2.4 GHz
I2C, SPI, UART
Zigbee
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Zigbee Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935326317598
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A992.C

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem from NXP Semiconductors includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM-KW41Z FRDM Development Board

NXP Semiconductors FRDM-KW41Z FRDM Development Board is designed to evaluate and/or develop Bluetooth® Low Energy (BLE) and IEEE 802.15.4 wireless applications. This evaluation board offers an easy-to-use mass-storage device mode flash programmer, a virtual serial port, and standard programming/run-control capabilities. The FRDM-KW41Z board is used for application prototyping and demonstration of the MKW41Z MCUs. This development kit includes everything needed to establish a wireless connection between the two boards quickly. The FRDM-KW41Z equipment can be configured as a Host or Shield for connection to a Host processor. This development kit also supports all DC-DC configurations (buck, boost, and bypass).