FRDM-KL43Z

NXP Semiconductors
841-FRDM-KL43Z
FRDM-KL43Z

Mfr.:

Description:
Development Boards & Kits - ARM Freedom Development Board for Kinetis KL13, KL17/KL27 (128-256KB Flash), KL33 and KL43 MCUs

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NXP Semiconductors FRDM-K32L2B3
NXP Semiconductors
Development Boards & Kits - ARM FRDM-K32L2B3

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Platforms
ARM Cortex M0+
Kinetis KL17/27/33/43
Bulk
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Description/Function: Low-cost/power platform for entry-level developers
For Use With: Kinetis KL17/27/33/43 MCUs
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.71 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935328993598
Unit Weight: 0,001 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543909000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.