FRDM-HB2000-EVM

NXP Semiconductors
771-FRDM-HB2000-EVM
FRDM-HB2000-EVM

Mfr.:

Description:
Power Management IC Development Tools Freedom Evaluation Board for HB2000, SOIC 32, 10 A, H-Bridge, Programmable Brushed DC Motor Driver

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,76 € 125,76 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
Evaluation Modules
Motor/Motion Controller & Driver
5 V to 40 V
MC33HB2000
Brand: NXP Semiconductors
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935326276598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem from NXP Semiconductors includes comprehensive software/tools, modular hardware, and access to solution-driven examples.