FRDM-A-S32K312

NXP Semiconductors
771-S32K312MINI-EVB
FRDM-A-S32K312

Mfr.:

Description:
Development Boards & Kits - ARM FRDM-A-S32K312

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
107
19
Pending
88
Expected 6/8/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,45 € 61,45 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
S32K3
Evaluation Boards
TJA1043, TJA1022,S32K312
Brand: NXP Semiconductors
For Use With: Industrial and Automotive Application
Interface Type: CAN, JTAG, LIN
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935505252598 935507036598 S32K312MINI-EVB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FRDM-A-S32K312 Evaluation Board

NXP Semiconductors FRDM-A-S32K312 Evaluation Board is a powerful and versatile platform for various embedded applications, particularly in automotive, industrial, and IoT systems. The NXP FRDM-A-S32K312 features an Arm® Cortex®-M7 core with a floating-point unit (FPU) running at 120MHz, enabling the execution of advanced algorithms for data analysis and diagnostics. The board includes the NXP SBC FS26, which provides +5.0V and +3.3V power rails for ASIL B-compliant systems, making it ideal for safety-critical applications. Arduino UNO footprint compatibility allows for easy integration with various expansion shields, such as the DEVKIT-MOTORGD for motor control or DEVKIT-COMM for communication.