FRDM-17533EV-EVB

NXP Semiconductors
841-FRDM-17533EV-EVB
FRDM-17533EV-EVB

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Freedom Evaluation board -MPC17533, H-Be, Dual, Low Voltage, Stepper&DC Brushed Motor Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,32 € 128,32 €
122,51 € 1.225,10 €
120,34 € 3.008,50 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
Motor Driver
1.4 A
3 mA
- 20 C
+ 65 C
SMD/SMT
VMFP-16
AEC-Q100
Brand: NXP Semiconductors
Number of Outputs: 2 Outputs
Operating Frequency: 200 kHz
Pd - Power Dissipation: 830 mW
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.7 V
Supply Voltage - Min: 2.7 V
Part # Aliases: 935328739598
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Faroe Islands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.