EVBCRTOUCH

NXP Semiconductors
841-EVBCRTOUCH
EVBCRTOUCH

Mfr.:

Description:
Touch Sensor Development Tools DevCRTouch Play Sol

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,23 € 96,23 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Touch Sensor Development Tools
RoHS:  
Development Platforms
Capacitive, Resistive Touch Sensor
CRTOUCH
1.8 V to 3.6 V
Brand: NXP Semiconductors
Interface Type: I2C, UART
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935328337598
Unit Weight: 0,001 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.