DSPB56374AFC

NXP Semiconductors
841-DSPB56374AFC
DSPB56374AFC

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 56374 80LQFP AUTOMOTIVE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,09 € 26,09 €
20,90 € 209,00 €
19,59 € 489,75 €
18,16 € 1.816,00 €
16,25 € 4.062,50 €
16,10 € 7.245,00 €
900 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
56300
150 MHz
QFP-80
24 kB
54 kB
1.25 V
DSP56374
SMD/SMT
- 40 C
+ 105 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data Bus Width: 24 bit
I/O Voltage: 3.3 V
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 450
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.3 V
Supply Voltage - Min: 1.2 V
Part # Aliases: 935322115557
Unit Weight: 637,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.