DSP56F826BU80E

NXP Semiconductors
841-DSP56F826BU80E
DSP56F826BU80E

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 80Mhz/40MIPS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 450   Multiples: 450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,10 € 9.495,00 €
900 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSCs
56800
1 Core
80 MHz
QFP-100
64 kB
4 kB
2.5 V
DSP56F826
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Data Bus Width: 16 bit
I/O Voltage: 2.75 V
Interface Type: SCI, SPI, SSI
Moisture Sensitive: Yes
Number of I/Os: 46 I/O
Number of Timers/Counters: 4 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 450
Subcategory: Embedded Processors & Controllers
Supply Voltage - Min: 2.25 V
Part # Aliases: 935316523557
Unit Weight: 650,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
FREESCALE PRODUCT

This product may still be available but is no longer
recommended for new designs. Please contact your Mouser
Technical Sales Representative for more information.



5-0208-2

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2