DSP56F807PY80E

NXP Semiconductors
841-DSP56F807PY80E
DSP56F807PY80E

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 80Mhz/40MIPS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 6/29/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,89 € 37,89 €
31,21 € 312,10 €
29,21 € 730,25 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSCs
56800
1 Core
80 MHz
QFP-160
128 kB
4 kB
3.3 V
DSP56F807
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Data Bus Width: 16 bit
Interface Type: CAN, SCI, SPI
Moisture Sensitive: Yes
Number of I/Os: 32 I/O
Number of Timers/Counters: 4 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 200
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Watchdog Timers: Watchdog Timer
Part # Aliases: 935323917557
Unit Weight: 1,833 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.